Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VD-012 Datasheet | Phytec
Browse
Manufacturers
API
BOM
Account
PHYTEC
VD-012
Datasheet
Phytec
VD-012
VD-012
VD-012
Package
Module
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Phytec VD-012 technical specifications.
General
Package/Case
Module
Height
20mm
Length
120mm
Max Operating Temperature
60°C
Min Operating Temperature
0°C
Number of Channels
9
Width
90mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account