Sign in to ask questions about the Phytec VPK-028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phytec VPK-028 technical specifications.
| Height | 20mm |
| Length | 120mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Phytec VPK-028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.