Cable Assembly Patch Cord 4.57m 28AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
PI Manufacturing UTP6-28-15-WH technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 28AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
No datasheet is available for this part.