Cable Assembly AC Power 0.3m Power 2 POS F Crimp
PI Supply PIS-0546 technical specifications.
| Connector Type A | Power |
| Gender | F |
| Contact Termination | Crimp |
| Max Current Rating | 7A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.