PIC HSR-0025TSM technical specifications.
| Package/Case | SMD/SMT |
| Contact Type | 1 maker |
| Height | 1.27mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for PIC HSR-0025TSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
