PIC HSR-502 technical specifications.
| Package/Case | 502 |
| Length | 8mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for PIC HSR-502 to view detailed technical specifications.
No datasheet is available for this part.