Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PIC
PLS-020B3 PP
Datasheet
PIC
PLS-020B3 PP
Unknown
PLS-020B3 PP
PLS-020B3 PP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
White
Contact Type
1 breaker
Height
29.5mm
Material
Polypropylene
Max Operating Temperature
80°C
Min Operating Temperature
-20°C
Ratings
IP67
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account