PIC PMC-1001S technical specifications.
| Contact Material | Ruthenium |
| Contact Type | 1 maker |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for PIC PMC-1001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.