Checking distributor stock and pricing after the page loads.
PIC PMC-1001TS technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Ruthenium |
| Contact Type | 1 maker |
| Height | 2.3mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Width | 2mm |
| RoHS | Not Compliant |