PIC PMC-1401T SMD Reed Switch, T Series SPST-NO 1 A 200 V/DC/140 Vac 10 W
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Contact Material | Ruthenium |
| Contact Type | 1 maker |
| Height | 3mm |
| Length | 19.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -60°C |
| Width | 2.5mm |
| RoHS | Not Compliant |