Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PIC
PMC-1401TS
Datasheet
PIC
PMC-1401TS
Unknown
PMC-1401TS
PMC-1401TS
Package
200
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
200
Contact Material
Ruthenium
Contact Type
1 maker
Height
3mm
Length
18.4mm
Max Operating Temperature
155°C
Min Operating Temperature
-60°C
Width
2.5mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account