PIC PRX2123 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.98mm |
| Length | 8.26mm |
| Width | 1.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for PIC PRX2123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.