Electromechanical Relay 12VDC 1.028KOhm 2A DPDT(15.3x7.7x9.7)mm THT Telecom Relay
Picker Components PC303-12-X technical specifications.
| Type | Telecom Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum DC Switching Voltage | 220V |
| Max Power Rating | 60W |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Picker Components PC303-12-X to view detailed technical specifications.
No datasheet is available for this part.