
PICO TECHNOLOGY 3206 CASE BUNDLE USB Oscilloscope, Case Bundle, 2 Analogue, 200 MHz, 200 MSPS, 1 Mpts, 1.75 ns
Pico Electronics 3206CASEBUNDLE technical specifications.
| Bandwidth | 200MHz |
| Height | 45mm |
| Input Impedance | 1MR |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 200MS/s |
| Series | PicoScope 3000 |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics 3206CASEBUNDLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.