This shielded wirewound inductor features a minimum self resonant frequency of 600 kHz and a maximum DC resistance of 3.6 ohms. With a maximum DC current rating of 0.32 amps, it is suitable for a range of applications. The inductor measures 11.43 mm in length, 4.83 mm in height, and 14.48 mm in depth, making it suitable for surface mount applications.
Pico Electronics 73845 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1500uH |
| Maximum DC Current | 0.32A |
| Maximum Saturation Current | 0.32A |
| Max DC Resistance | 3.6Ohm |
| Minimum Self Resonant Frequency | 0.6MHz |
| Product Length | 11.43mm |
| Height | 4.83mm |
| Product Depth | 14.48mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pico Electronics 73845 to view detailed technical specifications.
No datasheet is available for this part.