Inductor Power Shielded Wirewound 30uH 1.81A 0.077Ohm DCR
Pico Electronics 73945 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 30uH |
| Maximum DC Current | 1.81A |
| Maximum Saturation Current | 1.81A |
| Max DC Resistance | 0.077Ohm |
| Minimum Self Resonant Frequency | 6.4MHz |
| Product Length | 9.65mm |
| Height | 4.57mm |
| Product Depth | 12.7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pico Electronics 73945 to view detailed technical specifications.
No datasheet is available for this part.