
The Picoscope 3405D is a 4-channel USB oscilloscope with a bandwidth of 100MHz and a sampling rate of 1GS/s. It measures 190mm in length, 170mm in width, and 40mm in height, weighing 0.5kg. Operating temperatures range from 0°C to 40°C.
Pico Electronics PICOSCOPE 3405D technical specifications.
| Bandwidth | 100MHz |
| Height | 40mm |
| Interface | USB |
| Length | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1GS/s |
| Series | 3000 |
| Weight | 0.5kg |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE 3405D to view detailed technical specifications.
No datasheet is available for this part.
