PC USB Oscilloscope, Pen Type, PicoScope 2100 Series, 1 Channel, 25 MHz, 100 MSPS, 24 kpts, 14 ns
Sign in to ask questions about the Pico Electronics PICOSCOPE2105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pico Electronics PICOSCOPE2105 technical specifications.
| Bandwidth | 25MHz |
| Diameter | 32mm |
| Input Impedance | 1MR |
| Length | 220mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.6V |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Resolution | 8b |
| Sampling Rate | 100MS/s |
| Series | 2000 |
| Weight | 100g |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE2105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.