PICO TECHNOLOGY PICOSCOPE 3207A USB Oscilloscope, 2 Analogue, 250 MHz, 1 GSPS, 256 Mpts, 1.4 ns
Pico Electronics PICOSCOPE3207A technical specifications.
| Bandwidth | 250MHz |
| Height | 40mm |
| Input Impedance | 1mR |
| Length | 200mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resistance | 0.001R |
| Sampling Rate | 1GS/s |
| Series | 3000 |
| Weight | 0.5kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE3207A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.