CALIBRATED - SCOPE KIT, WITH PROBES, 1GS MEMORY; Scope Type:Analogue; Scope Channels:4; Bandwidth:350MHz; Sampling Rate:5GSPS; Input Impedance:50ohm; Rise Time:1ns; Input Voltage:20V; Supply Voltage Min:10V; Supply Voltage Max:14V
Pico Electronics PICOSCOPE6403CAL technical specifications.
| Resistance | 50R |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE6403CAL to view detailed technical specifications.
No datasheet is available for this part.