
The PicoScope 6404A is a 4-channel oscilloscope with a bandwidth of 500MHz and a sampling rate of 5GS/s. It measures 170mm wide and 40mm high, weighing 1.3kg. The input impedance is 1MR, and it is not compliant with SVHC regulations. The device is part of the PicoScope 6000 series.
Checking distributor stock and pricing after the page loads.
Pico Electronics PICOSCOPE6404A technical specifications.
| Bandwidth | 500MHz |
| Height | 40mm |
| Input Impedance | 1MR |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 5GS/s |
| Series | PicoScope 6000 |
| Weight | 1.3kg |
| Width | 170mm |
| RoHS | Compliant |