Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PP503 Datasheet | Pico Electronics
Browse
Manufacturers
API
BOM
Account
PICO ELECTRONICS
PP503
Datasheet
Pico Electronics
PP503
PP503
PP503
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Pico Electronics PP503 technical specifications.
General
Accuracy
1%
Bandwidth
20MHz
Max Operating Temperature
60°C
Min Operating Temperature
-20°C
Number of Channels
4
Weight
1.1lb
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account