PicoScope 6404A 500MHz PC Oscilloscope Kit w/Sig gen
Checking distributor stock and pricing after the page loads.
Pico Electronics PP842 technical specifications.
| Bandwidth | 500MHz |
| Number of Channels | 4 |
| Resistance | 1000000R |
| Sampling Rate | 5GS/s |
| RoHS | Not Compliant |