PicoScope 6403D 350 MHz Oscilloscope with AWG and probes
Pico Electronics PP887 technical specifications.
| Bandwidth | 350MHz |
| Number of Channels | 4 |
| Sampling Rate | 5GS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics PP887 to view detailed technical specifications.
No datasheet is available for this part.