PicoScope 2207A 2 channel + AWG; 100MHz; Includes probes
Pico Electronics PP909 technical specifications.
| Bandwidth | 100MHz |
| Number of Channels | 2 |
| Sampling Rate | 1GS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics PP909 to view detailed technical specifications.
No datasheet is available for this part.