This 0.425uH inductor features a wirewound construction with a powdered iron core. It has a maximum DC current rating of 1A and a minimum quality factor of 25. The device is designed for through-hole mounting and has a product length of 3.43mm and a product diameter of 1.78mm. Operating temperature range is from -55°C to 155°C.
Piconics CC21T36K240G5 technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 0.425uH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.14(Typ)Ohm |
| Minimum Quality Factor | 25(Typ) |
| Lead Style | Radial |
| Product Length | 3.43mm |
| Product Diameter | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Piconics CC21T36K240G5 to view detailed technical specifications.
No datasheet is available for this part.