
Picotronic Red N/A
Sign in to ask questions about the Picotronic 70100594 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Picotronic 70100594 technical specifications.
| Color | Red |
| Length | 21mm |
| Material | Aluminium |
| Wavelength | 650nm |
| Weight | 3g |
| RoHS | Not Compliant |
Download the complete datasheet for Picotronic 70100594 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
