
Resistance kOhm = 50 / Tolerance = ±20 % / Power Rating mW = 200 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Knurled / Shaft Diameter mm = 6 / Shaft Length mm = 31.5 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = PC-16 / Height mm = 20.5
Piher PC-16SH10IP06503A technical specifications.
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Piher PC-16SH10IP06503A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
