
Resistance kOhm = 22 / Tolerance = ±20 % / Power Rating mW = 100 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Logarithmic / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Knurled / Shaft Diameter mm = 4 / Shaft Length mm = 35 / Termination Type = Solder Lug / Mounting Type = Panel Mount / Series = PC-16 / Height mm = 20.5
Piher PC16SH07CP04-223B2020--TA technical specifications.
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PC16SH07CP04-223B2020--TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
