The PC16SV-10IM07-104A-2020 is a single-gang, one-turn linear carbon resistor from Piher. It features a 100k ohm resistance value and a 20% tolerance. The resistor is packaged in a bulk metal case with a pin termination.
Piher PC16SV-10IM07-104A-2020 technical specifications.
| Package/Case | Metal |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PC16SV-10IM07-104A-2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.