Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PT 10 LH 50K Datasheet | Piher
Browse
Manufacturers
API
BOM
Account
PIHER
PT 10 LH 50K
Datasheet
Piher
PT 10 LH 50K
PT 10 LH 50K
PT 10 LH 50K
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Piher PT 10 LH 50K technical specifications.
General
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Outside Diameter
10.3mm
Resistor Type
Potentiometer
Tolerance
20%
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account