Sign in to ask questions about the Piher PT 10 LV 100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Piher PT 10 LV 100K technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Outside Diameter | 10.3mm |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Piher PT 10 LV 100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
