Piher PT 15 LH 2,5K technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Outside Diameter | 15mm |
| Resistance | 2.5kR |
| Resistor Type | Potentiometer |
| Threshold Voltage | 250V |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.