
Trimmer Resistors - Through Hole
Piher PT-6WH503A2020 technical specifications.
| Height | 7.65mm |
| Length | 6.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Carbon |
| Termination | Snap in |
| Tolerance | 20% |
| Width | 3.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Piher PT-6WH503A2020 to view detailed technical specifications.
No datasheet is available for this part.