Resistance kOhm = 500 / Tolerance (±) % = 20 / Power Rating mW = 150 / Adjustment Type = Side / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = PT-10 / Diameter mm = 10.3 / Width mm = 4.8 / Height mm = 12.1
Checking distributor stock and pricing after the page loads.
| Resistor Type | Carbon |
| Tolerance | 20% |
| RoHS | Compliant |