Piher PT10LH01-102A2020-PM-S technical specifications.
| Lead Free | Lead Free |
| Resistance | 1000R |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Piher PT10LH01-102A2020-PM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.