Trimmer Resistors - Through Hole 2Kohms 10mm Rnd Side adj Steel lead
Piher PT10LH01-202A2020-S technical specifications.
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Termination | Pin |
| RoHS | Compliant |
No datasheet is available for this part.