Resistance MOhm = 1 / Tolerance (±) % = 20 / Power Rating mW = 150 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = PT-10 / Diameter mm = 10.3 / Height mm = 4.8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Piher PT10LV10105A2020S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Through Hole |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT10LV10105A2020S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.