
Trimmer Carbon 47 kOhm linear 0.15 W, PT10LV10473A2020S, Piher
Piher PT10LV10473A2020S technical specifications.
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.