The PT10MH01-224A2020 is a variable resistor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is a carbon type resistor with a linear taper and a resistance of 220kR. The resistor is mounted through a hole and is packaged in bulk. It has a tolerance of 20% and a single turn.
Piher PT10MH01-224A2020 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 220kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Piher PT10MH01-224A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.