The PT10MV10-104A2020 is a carbon variable resistor with a resistance of 100kR and a tolerance of 20%. It has a linear taper and is designed for through hole mounting. The resistor operates within a temperature range of -25°C to 70°C and is manufactured with lead-free materials.
Piher PT10MV10-104A2020 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT10MV10-104A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.