
Resistance kOhm = 1 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = PT-15 / Diameter mm = 15 / Height mm = 6
Piher PT15NV02102A2020S technical specifications.
| Color | Black |
| Resistor Type | Carbon |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT15NV02102A2020S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.