Sign in to ask questions about the Piher PT15NV17104A2020IPMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Piher PT15NV17104A2020IPMS technical specifications.
| Package/Case | 100 |
| Color | Black |
| Resistor Type | Carbon |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT15NV17104A2020IPMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.