The PT15WH06-05528 is a 15mm diameter, 1-turn carbon resistor with a resistance of 20kR. It has a voltage rating of 250V and a tolerance of 20%. The resistor operates within a temperature range of -25°C to 70°C and features pin termination.
Checking distributor stock and pricing after the page loads.
Piher PT15WH06-05528 technical specifications.
| Diameter | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 20kR |
| Resistor Type | Carbon |
| Series | PT15 |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Width | 6mm |
| RoHS | Compliant |