Piher PTC10KV11472A-2020 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 4.7kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Through Hole |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PTC10KV11472A-2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.