Trimmer Cermet 220 Ohm linear 500 mW, PTC10LV10-221A2020-----PM, Piher
Piher PTC10LV10-221A2020-----PM technical specifications.
| Resistance | 220R |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PTC10LV10-221A2020-----PM to view detailed technical specifications.
No datasheet is available for this part.