The PTC10WV10203A202003GR is a through hole mounted cermet resistor with a linear taper and a resistance of 20kR. It has a tolerance of 20% and is available in bulk packaging. The operating temperature range is from -40°C to 90°C. The resistor is manufactured by Piher.
Piher PTC10WV10203A202003GR technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Crimp |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PTC10WV10203A202003GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.