Trimmer Resistors - Through Hole 10Kohms 15mm Rnd Cermet
Piher PTC15NH06-103A2020 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10kR |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.