
Resistance kOhm = 1 / Tolerance = ±20 % / Power Rating mW = 330 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 235 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Shaft Type = Knurled / Shaft Diameter mm = 4 / Shaft Length mm = 30 / Termination Type = Solder Lug / Mounting Type = Panel Mount / Series = SMC-10 / Diameter mm = 11.7 / Height mm = 9.35
Piher SMC-10H04102A2020MTA technical specifications.
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher SMC-10H04102A2020MTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.