Resistance Ohm = 500 / Tolerance = ±20 % / Power Rating mW = 200 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Plain / Shaft Diameter mm = 4 / Shaft Length mm = 40 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = T-16 / Diameter mm = 16 / Height mm = 25
Piher T-16SHM04N501A technical specifications.
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher T-16SHM04N501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.